Micrel SY89835UMG TR PLL Clock Buffer 8-Pin MLF

RS noliktavas nr.: 788-4919PRažotājs: MicrelRažotāja kods: SY89835UMG TR
brand-logo
Skatīt visu Clock Buffers

Tehniskie dokumenti

Specifikācija

Brand

Micrel

Number of Elements per Chip

3

Maximum Supply Current

70 mA

Maximum Input Frequency

3GHz

Mounting Type

Surface Mount

Package Type

MLF

Pin Count

8

Dimensions

2 x 2 x 0.8mm

Length

2mm

Width

2mm

Height

0.8mm

Maximum Operating Supply Voltage

2.625 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

2.375 V

Minimum Operating Temperature

-40 °C

Produkta apraksts

LVDS Line Drivers, Micrel

LVDS Communication

Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Jūs varētu interesēt
Microchip SY89835UMG-TR PLL Clock Buffer 8-Pin MLF
€ 5,626Katrs (tiek piegadats Rulli) (bez PVN)
Noliktavas stāvoklis patreiz nav pieejams

P.O.A.

Katrs (tiek piegadats Rulli) (bez PVN)

Micrel SY89835UMG TR PLL Clock Buffer 8-Pin MLF
Izvēlēties iepakojuma veidu

P.O.A.

Katrs (tiek piegadats Rulli) (bez PVN)

Micrel SY89835UMG TR PLL Clock Buffer 8-Pin MLF
Noliktavas stāvoklis patreiz nav pieejams
Izvēlēties iepakojuma veidu

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Jūs varētu interesēt
Microchip SY89835UMG-TR PLL Clock Buffer 8-Pin MLF
€ 5,626Katrs (tiek piegadats Rulli) (bez PVN)

Tehniskie dokumenti

Specifikācija

Brand

Micrel

Number of Elements per Chip

3

Maximum Supply Current

70 mA

Maximum Input Frequency

3GHz

Mounting Type

Surface Mount

Package Type

MLF

Pin Count

8

Dimensions

2 x 2 x 0.8mm

Length

2mm

Width

2mm

Height

0.8mm

Maximum Operating Supply Voltage

2.625 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

2.375 V

Minimum Operating Temperature

-40 °C

Produkta apraksts

LVDS Line Drivers, Micrel

LVDS Communication

Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Jūs varētu interesēt
Microchip SY89835UMG-TR PLL Clock Buffer 8-Pin MLF
€ 5,626Katrs (tiek piegadats Rulli) (bez PVN)