Tehniskie dokumenti
Specifikācija
Brand
MicrelMounting Type
Surface Mount
Package Type
TQFP
Pin Count
32
Dimensions
7 x 7 x 1mm
Absolute Increment
0.01ns
Height
1mm
Length
7mm
Delay to First Tap
3.2ns
Maximum Operating Supply Voltage
3.6 V
Maximum Delay Time
14.8ns
Maximum Operating Temperature
+85 °C
Number of Independent Delay Inputs
1
Minimum Operating Temperature
-40 °C
Width
7mm
Minimum Operating Supply Voltage
2.375 V
Produkta apraksts
Delay Lines, Microchip
P.O.A.
Industriālais iepakojums (Paplāte)
1
P.O.A.
Industriālais iepakojums (Paplāte)
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
MicrelMounting Type
Surface Mount
Package Type
TQFP
Pin Count
32
Dimensions
7 x 7 x 1mm
Absolute Increment
0.01ns
Height
1mm
Length
7mm
Delay to First Tap
3.2ns
Maximum Operating Supply Voltage
3.6 V
Maximum Delay Time
14.8ns
Maximum Operating Temperature
+85 °C
Number of Independent Delay Inputs
1
Minimum Operating Temperature
-40 °C
Width
7mm
Minimum Operating Supply Voltage
2.375 V
Produkta apraksts