Micrel KSZ8997 Ethernet Switch, MII, 10 Mbps, 100 Mbps 2.1 V, 3.3 V, 128-Pin PQFP

RS noliktavas nr.: 727-5103PRažotājs: MicrelRažotāja kods: KSZ8997
brand-logo
Skatīt visu Home

Tehniskie dokumenti

Specifikācija

Brand

Micrel

Number of Ports

8

Mounting Type

Surface Mount

Vlan Support

Yes

Package Type

PQFP

Pin Count

128

Typical Operating Supply Voltage

2.1 V, 3.3 V

Dimensions

20 x 14 x 2.72mm

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Length

20mm

Height

2.72mm

Width

14mm

Produkta apraksts

Ethernet Switches, Micrel Inc

Micrel offers fully integrated, cost effective, managed 10/100Base-TX Ethernet switch solutions.

Ethernet Communications - Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Jūs varētu interesēt
Microchip KSZ8997, Ethernet Switch IC, 10Mbps MII, 2.1 V, 3.3 V, 128-Pin PQFP
€ 26,74Katrs (tiek piegadats Penali) (bez PVN)
Noliktavas stāvoklis patreiz nav pieejams

P.O.A.

Micrel KSZ8997 Ethernet Switch, MII, 10 Mbps, 100 Mbps 2.1 V, 3.3 V, 128-Pin PQFP
Izvēlēties iepakojuma veidu

P.O.A.

Micrel KSZ8997 Ethernet Switch, MII, 10 Mbps, 100 Mbps 2.1 V, 3.3 V, 128-Pin PQFP
Noliktavas stāvoklis patreiz nav pieejams
Izvēlēties iepakojuma veidu

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Jūs varētu interesēt
Microchip KSZ8997, Ethernet Switch IC, 10Mbps MII, 2.1 V, 3.3 V, 128-Pin PQFP
€ 26,74Katrs (tiek piegadats Penali) (bez PVN)

Tehniskie dokumenti

Specifikācija

Brand

Micrel

Number of Ports

8

Mounting Type

Surface Mount

Vlan Support

Yes

Package Type

PQFP

Pin Count

128

Typical Operating Supply Voltage

2.1 V, 3.3 V

Dimensions

20 x 14 x 2.72mm

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Length

20mm

Height

2.72mm

Width

14mm

Produkta apraksts

Ethernet Switches, Micrel Inc

Micrel offers fully integrated, cost effective, managed 10/100Base-TX Ethernet switch solutions.

Ethernet Communications - Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Jūs varētu interesēt
Microchip KSZ8997, Ethernet Switch IC, 10Mbps MII, 2.1 V, 3.3 V, 128-Pin PQFP
€ 26,74Katrs (tiek piegadats Penali) (bez PVN)