Micrel KSZ8995MA Ethernet Switch, MII/SNI, 10 Mbit/s, 100 Mbit/s 1.8 V, 2.5 V, 3.3 V, 128-Pin PQFP

RS noliktavas nr.: 453-237PRažotājs: MicrelRažotāja kods: KSZ8995MA
brand-logo
Skatīt visu Ethernet Interface Ics

Tehniskie dokumenti

Specifikācija

Brand

Micrel

Fibre Support

Yes

Number of Ports

5

Mounting Type

Surface Mount

Vlan Support

Yes

Package Type

PQFP

Pin Count

128

Typical Operating Supply Voltage

1.8 V, 2.5 V, 3.3 V

Dimensions

20 x 14 x 2.72mm

Minimum Operating Temperature

0 °C

Height

2.72mm

Maximum Operating Temperature

+70 °C

Length

20mm

Width

14mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Jūs varētu interesēt
Noliktavas stāvoklis patreiz nav pieejams

P.O.A.

Micrel KSZ8995MA Ethernet Switch, MII/SNI, 10 Mbit/s, 100 Mbit/s 1.8 V, 2.5 V, 3.3 V, 128-Pin PQFP
Izvēlēties iepakojuma veidu

P.O.A.

Micrel KSZ8995MA Ethernet Switch, MII/SNI, 10 Mbit/s, 100 Mbit/s 1.8 V, 2.5 V, 3.3 V, 128-Pin PQFP
Noliktavas stāvoklis patreiz nav pieejams
Izvēlēties iepakojuma veidu

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Jūs varētu interesēt

Tehniskie dokumenti

Specifikācija

Brand

Micrel

Fibre Support

Yes

Number of Ports

5

Mounting Type

Surface Mount

Vlan Support

Yes

Package Type

PQFP

Pin Count

128

Typical Operating Supply Voltage

1.8 V, 2.5 V, 3.3 V

Dimensions

20 x 14 x 2.72mm

Minimum Operating Temperature

0 °C

Height

2.72mm

Maximum Operating Temperature

+70 °C

Length

20mm

Width

14mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Jūs varētu interesēt