MHH Engineering Slipping Torque Wrench, 1 → 5Nm, 1/4 in Drive, Square Drive

RS noliktavas nr.: 252-270Ražotājs: MHH EngineeringRažotāja kods: 056020A30440
brand-logo
Skatīt visu Dinamometriskās atslēgas

Tehniskie dokumenti

Specifikācija

Torque Wrench Type

Slipping Torque Wrench

Torque Range

1 → 5Nm

Drive Shape

Square

Drive Size

1/4 in

Overall Length

195 mm

Accuracy

±6 %

Scale Graduations

0.05Nm

Material

Stainless Steel

Izcelsmes valsts

United Kingdom

Produkta apraksts

Slipper Torque Wrench

A versatile range of adjustable, calibrated torque wrenches based on the proven 'slip free' principal that ensures a fastener cannot be over tightened.

Standards

ISO6789:2003

Noliktavas stāvoklis patreiz nav pieejams

€ 493,00

€ 493,00 Katrs (bez PVN)

€ 596,53

€ 596,53 Katrs (Ieskaitot PVN)

MHH Engineering Slipping Torque Wrench, 1 → 5Nm, 1/4 in Drive, Square Drive

Kalibrācijas veids

€ 493,00

€ 493,00 Katrs (bez PVN)

€ 596,53

€ 596,53 Katrs (Ieskaitot PVN)

MHH Engineering Slipping Torque Wrench, 1 → 5Nm, 1/4 in Drive, Square Drive
Noliktavas stāvoklis patreiz nav pieejams

Kalibrācijas veids

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

Torque Wrench Type

Slipping Torque Wrench

Torque Range

1 → 5Nm

Drive Shape

Square

Drive Size

1/4 in

Overall Length

195 mm

Accuracy

±6 %

Scale Graduations

0.05Nm

Material

Stainless Steel

Izcelsmes valsts

United Kingdom

Produkta apraksts

Slipper Torque Wrench

A versatile range of adjustable, calibrated torque wrenches based on the proven 'slip free' principal that ensures a fastener cannot be over tightened.

Standards

ISO6789:2003