Metz Connect Plug Ethernet Connector, Cable Mount, Cat6a 1 Port
Technical Document
Specifications
Brand
Metz ConnectEthernet Connector Type
RJ45 Connector
Gender
Plug
LAN Category
Cat6a
Number of Ports
1
Mounting Type
Cable Mount
Connector Type
Plug
Shield Type
Shielded
Distrelec Product Id
30074177
Country of Origin
Germany
Stock information temporarily unavailable.
€ 26.90
€ 26.90 Each (Exc. Vat)
€ 32.55
€ 32.55 Each (inc. VAT)
Metz Connect Plug Ethernet Connector, Cable Mount, Cat6a 1 Port
1
€ 26.90
€ 26.90 Each (Exc. Vat)
€ 32.55
€ 32.55 Each (inc. VAT)
Metz Connect Plug Ethernet Connector, Cable Mount, Cat6a 1 Port
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Metz ConnectEthernet Connector Type
RJ45 Connector
Gender
Plug
LAN Category
Cat6a
Number of Ports
1
Mounting Type
Cable Mount
Connector Type
Plug
Shield Type
Shielded
Distrelec Product Id
30074177
Country of Origin
Germany