Metrix MX 355 Clamp Meter, 400A dc, Max Current 400A ac CAT III 600V With UKAS Calibration

RS noliktavas nr.: 192-5777Ražotājs: MetrixRažotāja kods: MX0355-Z
brand-logo
Skatīt visu Dīcknaibles

Tehniskie dokumenti

Specifikācija

Brand

Metrix

Absolute Maximum AC Current Measurement

400A ac

Absolute Maximum DC Current Measurement

400A dc

Absolute Maximum AC Voltage Measurement

600V ac

Absolute Maximum DC Voltage Measurement

600V dc

Absolute Maximum Resistance Measurement

399.9Ω

Model Number

MX 355

Calibrated

UKAS

AC Current Measurement Resolution

10mA

DC Current Measurement Resolution

10mA

Best DC Current Accuracy

±(2.5% rdg + 10dgts)

Clamp Meter Type

AC/DC Clamp Meter

Best AC Current Accuracy

±(2% rdg + 10dgts)

Best AC Voltage Accuracy

±(1.5% rdg + 5dgts)

Jaw Capacity Busbars

30mm

Best DC Voltage Accuracy

±(1% rdg + 2dgts)

Functions Measured

AC Current, AC Voltage, DC Current, DC Voltage, Frequency, Resistance

True RMS

Yes

Power Source

Battery

Minimum Operating Temperature

0°C

Height

28mm

Width

75mm

AC Voltage Measurement Resolution

100mV

Length

193mm

Maximum Conductor Size

30mm

Battery Life

40 h

Weight

243g

Safety Category Level

CAT III

Safety Category Voltage

600V

Battery Type

AAA

Dimensions

193 x 50 x 28mm

DC Voltage Measurement Resolution

100mV

Safety Category

CAT III 600V

Best Resistance Measurement Accuracy

±1% + 2 Digits

Display Type

LCD

Maximum Operating Temperature

+40°C

Izcelsmes valsts

United Kingdom

Produkta apraksts

Pocket clamp multimeters MX 350 and MX 355

Approvals

  IEC 61010-1 and IEC 61010-2-032 Cat. III, 300 V - Cat. II, 600 V

Noliktavas stāvoklis patreiz nav pieejams

€ 442,00

€ 442,00 Katrs (bez PVN)

€ 534,82

€ 534,82 Katrs (Ieskaitot PVN)

Metrix MX 355 Clamp Meter, 400A dc, Max Current 400A ac CAT III 600V With UKAS Calibration

Kalibrācijas veids

€ 442,00

€ 442,00 Katrs (bez PVN)

€ 534,82

€ 534,82 Katrs (Ieskaitot PVN)

Metrix MX 355 Clamp Meter, 400A dc, Max Current 400A ac CAT III 600V With UKAS Calibration
Noliktavas stāvoklis patreiz nav pieejams

Kalibrācijas veids

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

Brand

Metrix

Absolute Maximum AC Current Measurement

400A ac

Absolute Maximum DC Current Measurement

400A dc

Absolute Maximum AC Voltage Measurement

600V ac

Absolute Maximum DC Voltage Measurement

600V dc

Absolute Maximum Resistance Measurement

399.9Ω

Model Number

MX 355

Calibrated

UKAS

AC Current Measurement Resolution

10mA

DC Current Measurement Resolution

10mA

Best DC Current Accuracy

±(2.5% rdg + 10dgts)

Clamp Meter Type

AC/DC Clamp Meter

Best AC Current Accuracy

±(2% rdg + 10dgts)

Best AC Voltage Accuracy

±(1.5% rdg + 5dgts)

Jaw Capacity Busbars

30mm

Best DC Voltage Accuracy

±(1% rdg + 2dgts)

Functions Measured

AC Current, AC Voltage, DC Current, DC Voltage, Frequency, Resistance

True RMS

Yes

Power Source

Battery

Minimum Operating Temperature

0°C

Height

28mm

Width

75mm

AC Voltage Measurement Resolution

100mV

Length

193mm

Maximum Conductor Size

30mm

Battery Life

40 h

Weight

243g

Safety Category Level

CAT III

Safety Category Voltage

600V

Battery Type

AAA

Dimensions

193 x 50 x 28mm

DC Voltage Measurement Resolution

100mV

Safety Category

CAT III 600V

Best Resistance Measurement Accuracy

±1% + 2 Digits

Display Type

LCD

Maximum Operating Temperature

+40°C

Izcelsmes valsts

United Kingdom

Produkta apraksts

Pocket clamp multimeters MX 350 and MX 355

Approvals

  IEC 61010-1 and IEC 61010-2-032 Cat. III, 300 V - Cat. II, 600 V