METCASE, 3U, 19-Inch Rack Mount Case, Instrumet Ventilated, 157.26 x 516.25 x 350mm

RS noliktavas nr.: 769-4983Ražotājs: METCASERažotāja kods: M6019315
brand-logo
Skatīt visu Rackmount Cases

Tehniskie dokumenti

Specifikācija

Brand

METCASE

Rack Units

3U

External Depth

350mm

External Height

157.3 mm

External Width

516.3 mm

External Dimensions

157.26 x 516.25 x 350mm

Ventilated

Yes

Colour

Grey

External Case Material

Aluminium

Weight

4.5kg

Series

Instrumet

Mounting Type

Portable/Desktop

Izcelsmes valsts

United Kingdom

Produkta apraksts

Instrumet 19in. Case

A stylish 19" instrument case designed for mounting 3U subracks, chassis or front panels. The desktop version of these instrument cases have ABS side handles whereas the portable version has a tilt/swivel carry handle. Manufactured in aluminium and supplied fully assembled.

Noliktavas stāvoklis patreiz nav pieejams

€ 289,00

€ 289,00 Katrs (bez PVN)

€ 349,69

€ 349,69 Katrs (Ieskaitot PVN)

METCASE, 3U, 19-Inch Rack Mount Case, Instrumet Ventilated, 157.26 x 516.25 x 350mm

€ 289,00

€ 289,00 Katrs (bez PVN)

€ 349,69

€ 349,69 Katrs (Ieskaitot PVN)

METCASE, 3U, 19-Inch Rack Mount Case, Instrumet Ventilated, 157.26 x 516.25 x 350mm
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

Brand

METCASE

Rack Units

3U

External Depth

350mm

External Height

157.3 mm

External Width

516.3 mm

External Dimensions

157.26 x 516.25 x 350mm

Ventilated

Yes

Colour

Grey

External Case Material

Aluminium

Weight

4.5kg

Series

Instrumet

Mounting Type

Portable/Desktop

Izcelsmes valsts

United Kingdom

Produkta apraksts

Instrumet 19in. Case

A stylish 19" instrument case designed for mounting 3U subracks, chassis or front panels. The desktop version of these instrument cases have ABS side handles whereas the portable version has a tilt/swivel carry handle. Manufactured in aluminium and supplied fully assembled.