Metcal HCT Soldering Station 320W, 230V

RS noliktavas nr.: 539-5612Ražotājs: MetcalRažotāja kods: HCT-900-21
brand-logo
Skatīt visu Lodēšanas stacijas

Tehniskie dokumenti

Specifikācija

Brand

Metcal

Model Number

HCT

Tasks Supported

Soldering

Plug Type

Type F - Schuko plug, Type G - British 3-pin

Wattage

320W

Input Voltage

230V

Soldering Tip Temperature

500°C

Number of Outputs

1

Display Type

LCD

ESD Safe

Yes

Izcelsmes valsts

China

Produkta apraksts

HCT-900 Hot Air Rework Station

This hand-held convection tool offers a low cost versatile rework solution for a wide variety of production and rework application challenges. The compact and robust design includes analogue controls for both airflow and heat.

Hot Air - OKI/ Metcal

Jūs varētu interesēt
Noliktavas stāvoklis patreiz nav pieejams

€ 770,00

€ 770,00 Katrs (bez PVN)

€ 931,70

€ 931,70 Katrs (Ieskaitot PVN)

Metcal HCT Soldering Station 320W, 230V

€ 770,00

€ 770,00 Katrs (bez PVN)

€ 931,70

€ 931,70 Katrs (Ieskaitot PVN)

Metcal HCT Soldering Station 320W, 230V
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Jūs varētu interesēt

Tehniskie dokumenti

Specifikācija

Brand

Metcal

Model Number

HCT

Tasks Supported

Soldering

Plug Type

Type F - Schuko plug, Type G - British 3-pin

Wattage

320W

Input Voltage

230V

Soldering Tip Temperature

500°C

Number of Outputs

1

Display Type

LCD

ESD Safe

Yes

Izcelsmes valsts

China

Produkta apraksts

HCT-900 Hot Air Rework Station

This hand-held convection tool offers a low cost versatile rework solution for a wide variety of production and rework application challenges. The compact and robust design includes analogue controls for both airflow and heat.

Hot Air - OKI/ Metcal

Jūs varētu interesēt