Merlin Gerin C60HB MCB Mini Circuit Breaker, 3P, 40A Curve B, 415V AC, 10 kA Breaking Capacity

RS noliktavas nr.: 200-1803Ražotājs: Merlin GerinRažotāja kods: C60HB340
brand-logo
Skatīt visu Automātiskie slēdži

Tehniskie dokumenti

Specifikācija

Number of Poles

3P

Current Rating

40A

Tripping Characteristics

Type B

Rated AC Voltage

415V

Breaking Capacity at Maximum Voltage Rating

10 kA

Series

C60HB

Width

54mm

Length

81mm

Depth

76mm

Produkta apraksts

C60HB, Type B

Type B characteristic offers instantaneous short circuit response of 3-5 x normal rated current and overload response of 1.05 - 1.3 x normal rated current. This makes it suitable for most general circuit protection applications.

Noliktavas stāvoklis patreiz nav pieejams

P.O.A.

Merlin Gerin C60HB MCB Mini Circuit Breaker, 3P, 40A Curve B, 415V AC, 10 kA Breaking Capacity

P.O.A.

Merlin Gerin C60HB MCB Mini Circuit Breaker, 3P, 40A Curve B, 415V AC, 10 kA Breaking Capacity
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

Number of Poles

3P

Current Rating

40A

Tripping Characteristics

Type B

Rated AC Voltage

415V

Breaking Capacity at Maximum Voltage Rating

10 kA

Series

C60HB

Width

54mm

Length

81mm

Depth

76mm

Produkta apraksts

C60HB, Type B

Type B characteristic offers instantaneous short circuit response of 3-5 x normal rated current and overload response of 1.05 - 1.3 x normal rated current. This makes it suitable for most general circuit protection applications.