Tehniskie dokumenti
Specifikācija
Brand
Merlin GerinNumber of Poles
3
Current Rating
6A
Tripping Characteristics
Type B
Rated AC Voltage
415V
Breaking Capacity at Maximum Voltage Rating
10 kA
Series
C60HB
Width
54mm
Length
81mm
Depth
76mm
Noliktavas stāvoklis patreiz nav pieejams
P.O.A.
Merlin Gerin C60HB MCB Mini Circuit Breaker3P, 6A Curve B, 415V AC, 10 kA Breaking Capacity
1
P.O.A.
Merlin Gerin C60HB MCB Mini Circuit Breaker3P, 6A Curve B, 415V AC, 10 kA Breaking Capacity
Noliktavas stāvoklis patreiz nav pieejams
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
Merlin GerinNumber of Poles
3
Current Rating
6A
Tripping Characteristics
Type B
Rated AC Voltage
415V
Breaking Capacity at Maximum Voltage Rating
10 kA
Series
C60HB
Width
54mm
Length
81mm
Depth
76mm