Merlin Gerin RED RCCB, 40A, 2 Pole, 300mA, Type A, 230V ac

RS Stock No.: 145-392Brand: Merlin GerinManufacturers Part No.: 18690
brand-logo
View all in RCCBs

Technical Document

Specifications

Circuit Breaker Type

RCCB

Current Rating

40A

Number of Poles

2

Trip Sensitivity

300mA

Tripping Characteristics

Type A

Voltage Rating

230V ac

Series

RED

Country of Origin

Italy

Product details

ID REDs series differential switches

Assembly comprising a two-pole differential switch and a reset for start-up control and protection.
The integrated reset automatically resets the differential switch, but only after checking the insulation of the downstream circuit.
This device can be deactivated when people are present in the controlled areas.
A 3-mode configurable auxiliary contact is available for remote indication.
Test function possible in manual mode.
Switch status is indicated by two indicator lights on the front panel.

Stock information temporarily unavailable.

€ 740.00

€ 740.00 Each (Exc. Vat)

€ 895.40

€ 895.40 Each (inc. VAT)

Merlin Gerin RED RCCB, 40A, 2 Pole, 300mA, Type A, 230V ac

€ 740.00

€ 740.00 Each (Exc. Vat)

€ 895.40

€ 895.40 Each (inc. VAT)

Merlin Gerin RED RCCB, 40A, 2 Pole, 300mA, Type A, 230V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4€ 740.00
5+€ 720.00

Technical Document

Specifications

Circuit Breaker Type

RCCB

Current Rating

40A

Number of Poles

2

Trip Sensitivity

300mA

Tripping Characteristics

Type A

Voltage Rating

230V ac

Series

RED

Country of Origin

Italy

Product details

ID REDs series differential switches

Assembly comprising a two-pole differential switch and a reset for start-up control and protection.
The integrated reset automatically resets the differential switch, but only after checking the insulation of the downstream circuit.
This device can be deactivated when people are present in the controlled areas.
A 3-mode configurable auxiliary contact is available for remote indication.
Test function possible in manual mode.
Switch status is indicated by two indicator lights on the front panel.