Technical Document
Specifications
Brand
Merlett PlasticsInner Diameter
13mm
Outer Diameter
18.5mm
Material
PVC
Maximum Working Pressure
10 bar
Suitable Applications
Water
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+65°C
Colour
Yellow
Length
50m
Bend Radius
175mm
Reinforced
Yes
Country of Origin
Italy
Product details
Merlett Soleil Hosing
The soft PVC hosing from Merlett has knitted textile reinforcement making it ideal for water delivery within the horticultural and agricultural industries.
Features and Benefits
Smooth surfaces
Flexible
Abrasion resistant
Temperature range -5°C to 65°C
Crush resistant
Product Application Information
Ideal for use in agriculture, gardening, industry, boating and home industries.
€ 141.00
€ 141.00 Each (Exc. Vat)
€ 170.61
€ 170.61 Each (inc. VAT)
1
€ 141.00
€ 141.00 Each (Exc. Vat)
€ 170.61
€ 170.61 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Merlett PlasticsInner Diameter
13mm
Outer Diameter
18.5mm
Material
PVC
Maximum Working Pressure
10 bar
Suitable Applications
Water
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+65°C
Colour
Yellow
Length
50m
Bend Radius
175mm
Reinforced
Yes
Country of Origin
Italy
Product details
Merlett Soleil Hosing
The soft PVC hosing from Merlett has knitted textile reinforcement making it ideal for water delivery within the horticultural and agricultural industries.
Features and Benefits
Smooth surfaces
Flexible
Abrasion resistant
Temperature range -5°C to 65°C
Crush resistant
Product Application Information
Ideal for use in agriculture, gardening, industry, boating and home industries.