Tehniskie dokumenti
Specifikācija
Brand
MennekesCurrent Rating
32A
Plug/Socket
Socket
Pole Format
3P + N + E
Voltage Rating
415 V
Mounting Type
Wall Mount
Gender
Female
Body Orientation
20 °
Termination Method
Screw Down
IP Rating
IP44
Colour
Red
Izcelsmes valsts
Germany
Produkta apraksts
Wall Mounted Receptacles
From Mennekes, this wall mounted socket features a hinged socket protector and is available in contact arrangements of 3 to 5 Pole. With a vertically oriented socket for a more secure connection, these wall mounted receptacles are well suited to industrial applications.

€ 46,80
€ 46,80 Katrs (bez PVN)
€ 56,63
€ 56,63 Katrs (Ieskaitot PVN)
1
€ 46,80
€ 46,80 Katrs (bez PVN)
€ 56,63
€ 56,63 Katrs (Ieskaitot PVN)
Noliktavas stāvoklis patreiz nav pieejams
1
Noliktavas stāvoklis patreiz nav pieejams
Daudzums | Vienības cena |
---|---|
1 - 4 | € 46,80 |
5+ | € 44,50 |

Tehniskie dokumenti
Specifikācija
Brand
MennekesCurrent Rating
32A
Plug/Socket
Socket
Pole Format
3P + N + E
Voltage Rating
415 V
Mounting Type
Wall Mount
Gender
Female
Body Orientation
20 °
Termination Method
Screw Down
IP Rating
IP44
Colour
Red
Izcelsmes valsts
Germany
Produkta apraksts
Wall Mounted Receptacles
From Mennekes, this wall mounted socket features a hinged socket protector and is available in contact arrangements of 3 to 5 Pole. With a vertically oriented socket for a more secure connection, these wall mounted receptacles are well suited to industrial applications.
