2 Pole IP44 Rating Cable Mount Male Mains Inline Connector Rated At 16A

RS noliktavas nr.: 327-103Ražotājs: MENNEKESRažotāja kods: 10749
brand-logo
Skatīt visu Tīkla līnijas savienotāji

Tehniskie dokumenti

Specifikācija

Plug/Socket

Plug

Pole Format

2

Mounting Type

Cable Mount

Current Rating

16A

Voltage Rating

230 V

IP Rating

IP44

Termination Method

Screw Down

Contact Material

Brass

Contact Plating

Nickel

Diameter

42mm

Length

105mm

Gender

Male

Produkta apraksts

Industrial Splashproof Connectors

Mennekes impact resistant range of European Schuko plugs and sockets to meet DIN 49441/CEE7 standards. The Schuko plug and sockets are constructed from an oil/petrol resistant plastic that offers protection to IP54.

Jūs varētu interesēt
Noliktavas stāvoklis patreiz nav pieejams

P.O.A.

2 Pole IP44 Rating Cable Mount Male Mains Inline Connector Rated At 16A

P.O.A.

2 Pole IP44 Rating Cable Mount Male Mains Inline Connector Rated At 16A
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Jūs varētu interesēt

Tehniskie dokumenti

Specifikācija

Plug/Socket

Plug

Pole Format

2

Mounting Type

Cable Mount

Current Rating

16A

Voltage Rating

230 V

IP Rating

IP44

Termination Method

Screw Down

Contact Material

Brass

Contact Plating

Nickel

Diameter

42mm

Length

105mm

Gender

Male

Produkta apraksts

Industrial Splashproof Connectors

Mennekes impact resistant range of European Schuko plugs and sockets to meet DIN 49441/CEE7 standards. The Schuko plug and sockets are constructed from an oil/petrol resistant plastic that offers protection to IP54.

Jūs varētu interesēt