Technical Document
Specifications
Brand
MendaMaterial
Nylon
Shape
Curved
Length
122mm
Dissipative
Yes
Conductive
Yes
Cleanroom
No
Complies with EN 61340-5-1
Yes
Bristle Material
Nylon
Bristle Width
0.4mm
Handle Length
100mm
Handle Shape
Curved
Bristle Length
22mm
Country of Origin
Israel
Product details
Dissipative Brushes
Allow thorough cleaning of ESD sensitive assemblies without the danger of high charges generated by conventional brushes.
Conductive carbon loaded polypropylene handle
Brushes minimize static charge generation and remove electrostatic charges to ground when held by grounded personnel
Permanent static dissipative bristles, made of Nylon 6.12, superior grade, high quality Nylon filament
Yellow bristles, 0.4mm in diameter
Highly resilient, durable and abrasion resistant
Hot stamped ESD protective symbol
RTG: 10E9 - 10E10 Ohms
ESD Production Tools
€ 80.00
€ 80.00 Each (Exc. Vat)
€ 96.80
€ 96.80 Each (inc. VAT)
1
€ 80.00
€ 80.00 Each (Exc. Vat)
€ 96.80
€ 96.80 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | € 80.00 |
10 - 19 | € 77.00 |
20+ | € 71.50 |
Technical Document
Specifications
Brand
MendaMaterial
Nylon
Shape
Curved
Length
122mm
Dissipative
Yes
Conductive
Yes
Cleanroom
No
Complies with EN 61340-5-1
Yes
Bristle Material
Nylon
Bristle Width
0.4mm
Handle Length
100mm
Handle Shape
Curved
Bristle Length
22mm
Country of Origin
Israel
Product details
Dissipative Brushes
Allow thorough cleaning of ESD sensitive assemblies without the danger of high charges generated by conventional brushes.
Conductive carbon loaded polypropylene handle
Brushes minimize static charge generation and remove electrostatic charges to ground when held by grounded personnel
Permanent static dissipative bristles, made of Nylon 6.12, superior grade, high quality Nylon filament
Yellow bristles, 0.4mm in diameter
Highly resilient, durable and abrasion resistant
Hot stamped ESD protective symbol
RTG: 10E9 - 10E10 Ohms