MEM 13A, Single Gang RCD Socket, Surface Mount, Switched, IP56

RS noliktavas nr.: 398-7118Ražotājs: MEMRažotāja kods: F2646
brand-logo
Skatīt visu RCD ligzdas

Tehniskie dokumenti

Specifikācija

Brand

MEM

Number of Gangs

1

Mounting Style

Surface Mount

Switched

Yes

International Protection Rating

IP56

Current Rating

13A

Minimum Box Depth

87mm

Noliktavas stāvoklis patreiz nav pieejams

P.O.A.

MEM 13A, Single Gang RCD Socket, Surface Mount, Switched, IP56

P.O.A.

MEM 13A, Single Gang RCD Socket, Surface Mount, Switched, IP56
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

Brand

MEM

Number of Gangs

1

Mounting Style

Surface Mount

Switched

Yes

International Protection Rating

IP56

Current Rating

13A

Minimum Box Depth

87mm