MEAN WELL Switching Power Supply, UHP-200-5, 5V dc, 40A, 200W, 1 Output, 127 → 370 V dc, 90 → 264 V ac

Tehniskie dokumenti
Specifikācija
Brand
Mean WellOutput Voltage
5V dc
Output Current
40A
Power Rating
200W
Number of Outputs
1
Input Voltage
127 → 370 V dc, 90 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
194mm
Width
55mm
Depth
26mm
Efficiency
91%
Minimum Temperature
-30°C
Weight
468g
Maximum Temperature
+70°C
Izcelsmes valsts
China
€ 73,50
€ 73,50 Katrs (bez PVN)
€ 88,94
€ 88,94 Katrs (Ieskaitot PVN)
1
€ 73,50
€ 73,50 Katrs (bez PVN)
€ 88,94
€ 88,94 Katrs (Ieskaitot PVN)
Noliktavas stāvoklis patreiz nav pieejams
1
Noliktavas stāvoklis patreiz nav pieejams
Daudzums | Vienības cena |
---|---|
1 - 4 | € 73,50 |
5 - 9 | € 71,50 |
10 - 24 | € 69,50 |
25 - 49 | € 67,00 |
50+ | € 65,00 |
Tehniskie dokumenti
Specifikācija
Brand
Mean WellOutput Voltage
5V dc
Output Current
40A
Power Rating
200W
Number of Outputs
1
Input Voltage
127 → 370 V dc, 90 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
194mm
Width
55mm
Depth
26mm
Efficiency
91%
Minimum Temperature
-30°C
Weight
468g
Maximum Temperature
+70°C
Izcelsmes valsts
China