MEAN WELL Switching Power Supply, SPV-150-12RS, 12V dc, 12.5A, 150W, 1 Output, 124 → 370 V dc, 88 → 264 V

Tehniskie dokumenti
Specifikācija
Brand
Mean WellOutput Voltage
12V dc
Output Current
12.5A
Power Rating
150W
Number of Outputs
1
Input Voltage
124 → 370 V dc, 88 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
215mm
Width
115mm
Depth
50mm
Efficiency
82%
Maximum Temperature
+65°C
Minimum Temperature
-20°C
Weight
1.1kg
Izcelsmes valsts
Taiwan, Province Of China
Produkta apraksts
SPV-150 Series Single Output Power Supply with PFC Function
The SPV-150 is a series of single output enclosed type power supply with programmable output voltage function. By adding 1∼5.5 Vdc external control signal the output voltage can be trimmed from 20% to 110% of the rated value, which increases the flexibility to end systems users and fulfils equipments which requires switching between different output voltages. This power supply is high frequency design and possesses efficiency up to 83%. The SPV-150 is cooled by free air convection. This switch mode power supply features short circuit, over voltage, overload and over temperature protection. Ideal applications for the SPV-150 include LCD panel burn in system, IC testing equipment, factory automation, mechanical and electrical industry, or any applications that often need to adjust the output voltage.
Standards
UL60950-1, EN60950-1
€ 83,00
€ 83,00 Katrs (bez PVN)
€ 100,43
€ 100,43 Katrs (Ieskaitot PVN)
1
€ 83,00
€ 83,00 Katrs (bez PVN)
€ 100,43
€ 100,43 Katrs (Ieskaitot PVN)
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Daudzums | Vienības cena |
---|---|
1 - 4 | € 83,00 |
5 - 9 | € 80,50 |
10 - 24 | € 78,50 |
25 - 49 | € 76,50 |
50+ | € 74,50 |
Tehniskie dokumenti
Specifikācija
Brand
Mean WellOutput Voltage
12V dc
Output Current
12.5A
Power Rating
150W
Number of Outputs
1
Input Voltage
124 → 370 V dc, 88 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
215mm
Width
115mm
Depth
50mm
Efficiency
82%
Maximum Temperature
+65°C
Minimum Temperature
-20°C
Weight
1.1kg
Izcelsmes valsts
Taiwan, Province Of China
Produkta apraksts
SPV-150 Series Single Output Power Supply with PFC Function
The SPV-150 is a series of single output enclosed type power supply with programmable output voltage function. By adding 1∼5.5 Vdc external control signal the output voltage can be trimmed from 20% to 110% of the rated value, which increases the flexibility to end systems users and fulfils equipments which requires switching between different output voltages. This power supply is high frequency design and possesses efficiency up to 83%. The SPV-150 is cooled by free air convection. This switch mode power supply features short circuit, over voltage, overload and over temperature protection. Ideal applications for the SPV-150 include LCD panel burn in system, IC testing equipment, factory automation, mechanical and electrical industry, or any applications that often need to adjust the output voltage.
Standards
UL60950-1, EN60950-1