MEAN WELL DC-DC Converter, 12V dc/ 4.2A Output, 9.2 → 18 V dc Input, 50W, Chassis Mount, +60°C Max Temp -10°C

Tehniskie dokumenti
Specifikācija
Brand
Mean WellOutput Voltage
12V dc
Input Voltage Range
9.2 → 18 V dc
Power Rating
50W
Input Voltage Nominal
12 V dc
Output Current
4.2A
Mounting Type
Chassis Mount
Isolated
Yes
Number of Outputs
1
Output Voltage Adjustment Range
21 → 16V
Isolation Voltage
1.5kV ac
Length
159mm
Width
97mm
Depth
38mm
Load Regulation
±0.3%
Minimum Temperature
-10°C
Efficiency
72%
Maximum Temperature
+60°C
Standards Met
3, 4, 5, 6, 8, EN 55022 (CISPR22) Class B, EN 61000-4-2, ENV 50204, Heavy Industry Level Criteria A
Distrelec Product Id
16906077
Produkta apraksts
SD-50 Series Single Output Enclosed Regulated Isolated DC-DC Converter
€ 49,40
€ 49,40 Katrs (bez PVN)
€ 59,77
€ 59,77 Katrs (Ieskaitot PVN)
1
€ 49,40
€ 49,40 Katrs (bez PVN)
€ 59,77
€ 59,77 Katrs (Ieskaitot PVN)
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Daudzums | Vienības cena |
---|---|
1 - 4 | € 49,40 |
5 - 9 | € 48,20 |
10 - 24 | € 46,90 |
25 - 49 | € 45,70 |
50+ | € 42,00 |
Tehniskie dokumenti
Specifikācija
Brand
Mean WellOutput Voltage
12V dc
Input Voltage Range
9.2 → 18 V dc
Power Rating
50W
Input Voltage Nominal
12 V dc
Output Current
4.2A
Mounting Type
Chassis Mount
Isolated
Yes
Number of Outputs
1
Output Voltage Adjustment Range
21 → 16V
Isolation Voltage
1.5kV ac
Length
159mm
Width
97mm
Depth
38mm
Load Regulation
±0.3%
Minimum Temperature
-10°C
Efficiency
72%
Maximum Temperature
+60°C
Standards Met
3, 4, 5, 6, 8, EN 55022 (CISPR22) Class B, EN 61000-4-2, ENV 50204, Heavy Industry Level Criteria A
Distrelec Product Id
16906077
Produkta apraksts