Tehniskie dokumenti
Specifikācija
Brand
Mean WellOutput Voltage
12V dc
Input Voltage Range
16.8 → 31.2 V dc
Power Rating
200.4W
Input Voltage Nominal
24 V dc
Output Current
16.7A
Mounting Type
Chassis Mount
Number of Outputs
1
Isolation Voltage
4kV dc
Depth
40mm
Length
191mm
Railway Approved
Yes
Load Regulation
±1%
Minimum Temperature
-40°C
Medical Approved
No
Efficiency
89%
Maximum Temperature
+70°C
Izcelsmes valsts
Taiwan, Province Of China
P.O.A.
1
P.O.A.
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
Mean WellOutput Voltage
12V dc
Input Voltage Range
16.8 → 31.2 V dc
Power Rating
200.4W
Input Voltage Nominal
24 V dc
Output Current
16.7A
Mounting Type
Chassis Mount
Number of Outputs
1
Isolation Voltage
4kV dc
Depth
40mm
Length
191mm
Railway Approved
Yes
Load Regulation
±1%
Minimum Temperature
-40°C
Medical Approved
No
Efficiency
89%
Maximum Temperature
+70°C
Izcelsmes valsts
Taiwan, Province Of China