Tehniskie dokumenti
Specifikācija
Brand
Mean WellOutput Voltage
3.3V dc
Output Current
15A
Power Rating
49.5W
Number of Outputs
1
Input Voltage
125 → 373 V dc, 88 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
129mm
Width
97mm
Depth
38mm
Efficiency
75%
Minimum Temperature
-25°C
Maximum Temperature
+70°C
Weight
410g
Izcelsmes valsts
China
Produkta apraksts
25W to 150W, Universal Input, Single and Dual Outputs
Approvals
UL recognised, TUV, CB
Standards
EN60950, UL60950
€ 22,20
€ 22,20 Katrs (bez PVN)
€ 26,86
€ 26,86 Katrs (Ieskaitot PVN)
1
€ 22,20
€ 22,20 Katrs (bez PVN)
€ 26,86
€ 26,86 Katrs (Ieskaitot PVN)
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Daudzums | Vienības cena |
---|---|
1 - 4 | € 22,20 |
5 - 9 | € 21,50 |
10 - 24 | € 20,80 |
25 - 49 | € 20,20 |
50+ | € 19,50 |
Tehniskie dokumenti
Specifikācija
Brand
Mean WellOutput Voltage
3.3V dc
Output Current
15A
Power Rating
49.5W
Number of Outputs
1
Input Voltage
125 → 373 V dc, 88 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
129mm
Width
97mm
Depth
38mm
Efficiency
75%
Minimum Temperature
-25°C
Maximum Temperature
+70°C
Weight
410g
Izcelsmes valsts
China
Produkta apraksts
25W to 150W, Universal Input, Single and Dual Outputs
Approvals
UL recognised, TUV, CB
Standards
EN60950, UL60950