MEAN WELL NID35 DC-DC Converter, 5V dc/ 0 - 3.5A Output, 10.5 - 53 V dc Input, 17.5W, -30°C Max Temp +85°C Min Temp

RS Stock No.: 576-919Brand: MEAN WELLManufacturers Part No.: NID35-5
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

5V dc

Input Voltage Range

10.5 - 53 V dc

Power Rating

17.5W

Input Voltage Nominal

10.5 V dc

Output Current

0 - 3.5A

Series

NID35

Minimum Temperature

+85°C

Maximum Temperature

-30°C

Country of Origin

China

Stock information temporarily unavailable.

€ 10.90

€ 10.90 Each (Exc. Vat)

€ 13.19

€ 13.19 Each (inc. VAT)

MEAN WELL NID35 DC-DC Converter, 5V dc/ 0 - 3.5A Output, 10.5 - 53 V dc Input, 17.5W, -30°C Max Temp +85°C Min Temp

€ 10.90

€ 10.90 Each (Exc. Vat)

€ 13.19

€ 13.19 Each (inc. VAT)

MEAN WELL NID35 DC-DC Converter, 5V dc/ 0 - 3.5A Output, 10.5 - 53 V dc Input, 17.5W, -30°C Max Temp +85°C Min Temp
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Output Voltage

5V dc

Input Voltage Range

10.5 - 53 V dc

Power Rating

17.5W

Input Voltage Nominal

10.5 V dc

Output Current

0 - 3.5A

Series

NID35

Minimum Temperature

+85°C

Maximum Temperature

-30°C

Country of Origin

China