Mean Well Embedded Switch Mode Power Supply SMPS, MPS-65-27, 27V dc, 2.4A, 64.8W, 1 Output, 127 → 370 V dc, 90

RS noliktavas nr.: 753-7704Ražotājs: Mean WellRažotāja kods: MPS-65-27
brand-logo
Skatīt visu Switching Power Supplies

Tehniskie dokumenti

Specifikācija

Output Voltage

27V dc

Output Current

2.4A

Power Rating

64.8W

Number of Outputs

1

Input Voltage

127 → 370 V dc, 90 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

127mm

Width

76mm

Medical Approved

Yes

Depth

42mm

Minimum Temperature

-10°C

Weight

230g

Maximum Temperature

+60°C

Izcelsmes valsts

Taiwan, Province Of China

Produkta apraksts

Mean Well 65W Medical Open Frame AC-DC Power Supply - MPS-65, MPD-65, MPT-65 Series

A range of single output, dual output and triple output 65W open frame AC-DC switch mode power supplies with universal AC input and medical approval to IEC60601-1. These open frame AC-DC switch mode medical power supplies have a compact design, high efficiency, low ripple and noise and are equipped with a built in EMI filter.

Approvals

cULus, TUV, CB, CE

Standards

UL2601-1, TUV EN60601-1, IEC60601-1 approved

Noliktavas stāvoklis patreiz nav pieejams

€ 64,50

€ 64,50 Katrs (bez PVN)

€ 78,04

€ 78,04 Katrs (Ieskaitot PVN)

Mean Well Embedded Switch Mode Power Supply SMPS, MPS-65-27, 27V dc, 2.4A, 64.8W, 1 Output, 127 → 370 V dc, 90

€ 64,50

€ 64,50 Katrs (bez PVN)

€ 78,04

€ 78,04 Katrs (Ieskaitot PVN)

Mean Well Embedded Switch Mode Power Supply SMPS, MPS-65-27, 27V dc, 2.4A, 64.8W, 1 Output, 127 → 370 V dc, 90
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

DaudzumsVienības cena
1 - 4€ 64,50
5 - 9€ 61,50
10 - 24€ 58,00
25 - 49€ 55,00
50+€ 51,50

Tehniskie dokumenti

Specifikācija

Output Voltage

27V dc

Output Current

2.4A

Power Rating

64.8W

Number of Outputs

1

Input Voltage

127 → 370 V dc, 90 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

127mm

Width

76mm

Medical Approved

Yes

Depth

42mm

Minimum Temperature

-10°C

Weight

230g

Maximum Temperature

+60°C

Izcelsmes valsts

Taiwan, Province Of China

Produkta apraksts

Mean Well 65W Medical Open Frame AC-DC Power Supply - MPS-65, MPD-65, MPT-65 Series

A range of single output, dual output and triple output 65W open frame AC-DC switch mode power supplies with universal AC input and medical approval to IEC60601-1. These open frame AC-DC switch mode medical power supplies have a compact design, high efficiency, low ripple and noise and are equipped with a built in EMI filter.

Approvals

cULus, TUV, CB, CE

Standards

UL2601-1, TUV EN60601-1, IEC60601-1 approved