MEAN WELL MDD01M DC-DC Converter, 5V dc/ 10 → 100mA Output, 10.8 → 13.2 V dc Input, 1W, Through Hole,
Tehniskie dokumenti
Specifikācija
Brand
Mean WellOutput Voltage
5V dc
Input Voltage Range
10.8 → 13.2 V dc
Power Rating
1W
Input Voltage Nominal
12 V dc
Output Current
10 → 100mA
Mounting Type
Through Hole
Series
MDD01M
Minimum Temperature
-40°C
Maximum Temperature
+95°C
Izcelsmes valsts
Taiwan, Province Of China
€ 5,80
€ 5,80 Katrs (bez PVN)
€ 7,02
€ 7,02 Katrs (Ieskaitot PVN)
1
€ 5,80
€ 5,80 Katrs (bez PVN)
€ 7,02
€ 7,02 Katrs (Ieskaitot PVN)
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
Mean WellOutput Voltage
5V dc
Input Voltage Range
10.8 → 13.2 V dc
Power Rating
1W
Input Voltage Nominal
12 V dc
Output Current
10 → 100mA
Mounting Type
Through Hole
Series
MDD01M
Minimum Temperature
-40°C
Maximum Temperature
+95°C
Izcelsmes valsts
Taiwan, Province Of China