Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

MEAN WELL 90W Power Brick AC/DC Adapter 24V dc Output, 3.75A Output

RS noliktavas nr.: 189-5024Ražotājs: MEAN WELLRažotāja kods: GSM90A24-P1M
brand-logo

Tehniskie dokumenti

Specifikācija

Adapter Type

Power Brick Adapter

Plug Type

C14

Output Voltage

24V dc

Input Voltage

90 → 264V ac

Output Current

3.75A

Maximum Temperature

+70°C

Input Connector

IEC 320-C14

Number of Outputs

1

Power Rating

90W

Cable Length

1.2m

Medical Approved

Yes

Better World Product (Find out more)

Yes

Better World Verification

UL Energy Verified

Efficiency

(Typical) 90%

Series

GSM90A

Energy Efficiency Level

VI

Load Regulation

±3%

Length

146mm

Width

60mm

Depth

32mm

Minimum Temperature

-30°C

Izcelsmes valsts

China

Noliktavas stāvoklis patreiz nav pieejams

€ 51,00

€ 51,00 Katrs (bez PVN)

€ 61,71

€ 61,71 Katrs (Ieskaitot PVN)

MEAN WELL 90W Power Brick AC/DC Adapter 24V dc Output, 3.75A Output

€ 51,00

€ 51,00 Katrs (bez PVN)

€ 61,71

€ 61,71 Katrs (Ieskaitot PVN)

MEAN WELL 90W Power Brick AC/DC Adapter 24V dc Output, 3.75A Output
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

DaudzumsVienības cena
1 - 4€ 51,00
5 - 9€ 48,20
10 - 24€ 45,90
25 - 49€ 43,40
50+€ 41,80
Better World
Mūsu Better World klāstā ir produkti, kas atvieglo videi draudzīgāku produktu izvēli.
Spiediet šeit, lai uzzinātu vairāk.

Tehniskie dokumenti

Specifikācija

Adapter Type

Power Brick Adapter

Plug Type

C14

Output Voltage

24V dc

Input Voltage

90 → 264V ac

Output Current

3.75A

Maximum Temperature

+70°C

Input Connector

IEC 320-C14

Number of Outputs

1

Power Rating

90W

Cable Length

1.2m

Medical Approved

Yes

Better World Product (Find out more)

Yes

Better World Verification

UL Energy Verified

Efficiency

(Typical) 90%

Series

GSM90A

Energy Efficiency Level

VI

Load Regulation

±3%

Length

146mm

Width

60mm

Depth

32mm

Minimum Temperature

-30°C

Izcelsmes valsts

China