Technical Document
Specifications
Brand
Mean WellAdapter Type
Plug-In Adapter
Plug Type
Type C
Output Voltage
7.5V dc
Input Voltage
100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac
Output Current
1.6A
Maximum Temperature
+70°C
Output Connector
2.1 x 5.5 x 11 mm Centre Positive
Input Connector
EU Plug
Number of Outputs
1
Power Rating
12W
Cable Length
1m
Medical Approved
Yes
Efficiency
82%
MTBF
400kh
Standards Met
CE, EAC, EAC TP TC 004, EN 60601-1, EN 60601-1-11, TUV EN 60601-1, VI
Width
27.4mm
Type
AC/DC Adapter
Depth
39.7mm
Minimum Temperature
-20°C
Series
GSM12E
Energy Efficiency Level
VI
Load Regulation
±5%
Length
62.2mm
Country of Origin
Taiwan, Province Of China
€ 17.20
€ 17.20 Each (Exc. Vat)
€ 20.81
€ 20.81 Each (inc. VAT)
1
€ 17.20
€ 17.20 Each (Exc. Vat)
€ 20.81
€ 20.81 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Mean WellAdapter Type
Plug-In Adapter
Plug Type
Type C
Output Voltage
7.5V dc
Input Voltage
100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac
Output Current
1.6A
Maximum Temperature
+70°C
Output Connector
2.1 x 5.5 x 11 mm Centre Positive
Input Connector
EU Plug
Number of Outputs
1
Power Rating
12W
Cable Length
1m
Medical Approved
Yes
Efficiency
82%
MTBF
400kh
Standards Met
CE, EAC, EAC TP TC 004, EN 60601-1, EN 60601-1-11, TUV EN 60601-1, VI
Width
27.4mm
Type
AC/DC Adapter
Depth
39.7mm
Minimum Temperature
-20°C
Series
GSM12E
Energy Efficiency Level
VI
Load Regulation
±5%
Length
62.2mm
Country of Origin
Taiwan, Province Of China