MEAN WELL Power Brick AC/DC Adapter 9V dc Output, 1.66A Output

RS Stock No.: 721-2112Brand: MEAN WELLManufacturers Part No.: GS15B-2P1J
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Adapter Type

Power Brick Adapter

Output Voltage

9V dc

Input Voltage

100 → 240V ac

Output Current

1.66A

Maximum Temperature

+50°C

Output Connector

2.1 x 5.5 x 11 mm Centre Positive

Input Connector

IEC 320-C8

Number of Outputs

1

Cable Length

1830mm

MTBF

500000h

Efficiency

80%

Standards Met

ErP Compliant

Width

58.5mm

Depth

32.8mm

Minimum Temperature

0°C

Energy Efficiency Level

V

Load Regulation

±5%

Line Regulation Range

±0.5%

Length

100mm

Country of Origin

China

Product details

Meanwell 12W to 25W ErP Single Output Switch Mode Desktop Power Supply - GS15B, GS18B, GS25B Series

Energy saving, class 2, switch mode, desk-top power supplies
High efficiency, long life and high reliability
ErP level V, step 2 compliant
No load power consumption <0.3W
Meet EISA 2007 (Energy Independence and Security Act)
Short circuit, over load and over voltage protection
2-pin IEC320, C8 input socket. For suitable input leads see stk nos. 452-669 (UK 3-pin plug) or 321-203 (Schuko plug) typically
Approximately 1.2m output lead fitted with a centre positive 2.1mm jack plug
EMC compliance to FCC part 15, EN55022 class B
Harmonic compliance to EN 61000-3-2,3

Approvals

UL/cUL recognised, TUV, CB

Standards

UL60950-1, CSA C22.2, TUV EN60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Friwo AC/DC Adapter
Price on AskingEach (Exc. Vat)
Stock information temporarily unavailable.

€ 32.10

€ 32.10 Each (Exc. Vat)

€ 38.84

€ 38.84 Each (inc. VAT)

MEAN WELL Power Brick AC/DC Adapter 9V dc Output, 1.66A Output

€ 32.10

€ 32.10 Each (Exc. Vat)

€ 38.84

€ 38.84 Each (inc. VAT)

MEAN WELL Power Brick AC/DC Adapter 9V dc Output, 1.66A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4€ 32.10
5 - 9€ 30.50
10 - 24€ 28.90
25 - 49€ 27.30
50+€ 25.70

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Friwo AC/DC Adapter
Price on AskingEach (Exc. Vat)

Technical Document

Specifications

Adapter Type

Power Brick Adapter

Output Voltage

9V dc

Input Voltage

100 → 240V ac

Output Current

1.66A

Maximum Temperature

+50°C

Output Connector

2.1 x 5.5 x 11 mm Centre Positive

Input Connector

IEC 320-C8

Number of Outputs

1

Cable Length

1830mm

MTBF

500000h

Efficiency

80%

Standards Met

ErP Compliant

Width

58.5mm

Depth

32.8mm

Minimum Temperature

0°C

Energy Efficiency Level

V

Load Regulation

±5%

Line Regulation Range

±0.5%

Length

100mm

Country of Origin

China

Product details

Meanwell 12W to 25W ErP Single Output Switch Mode Desktop Power Supply - GS15B, GS18B, GS25B Series

Energy saving, class 2, switch mode, desk-top power supplies
High efficiency, long life and high reliability
ErP level V, step 2 compliant
No load power consumption <0.3W
Meet EISA 2007 (Energy Independence and Security Act)
Short circuit, over load and over voltage protection
2-pin IEC320, C8 input socket. For suitable input leads see stk nos. 452-669 (UK 3-pin plug) or 321-203 (Schuko plug) typically
Approximately 1.2m output lead fitted with a centre positive 2.1mm jack plug
EMC compliance to FCC part 15, EN55022 class B
Harmonic compliance to EN 61000-3-2,3

Approvals

UL/cUL recognised, TUV, CB

Standards

UL60950-1, CSA C22.2, TUV EN60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Friwo AC/DC Adapter
Price on AskingEach (Exc. Vat)