MEAN WELL 30W Plug-In AC/DC Adapter 5V dc Output, 6A Output

RS Stock No.: 179-2824Brand: MEAN WELLManufacturers Part No.: GEM60I05-P1JDistrelec Article No.: 30385954
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Adapter Type

Plug-In Adapter

Plug Type

Australia, European, UK, US

Output Voltage

5V dc

Input Voltage

100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac

Output Current

6A

Maximum Temperature

+70°C

Output Connector

2.1 x 5.5 x 11 mm Centre Positive

Input Connector

Universal Plug

Number of Outputs

1

Power Rating

30W

Cable Length

1m

Medical Approved

Yes

MTBF

400kh

Standards Met

CB, CE, cURus, EAC, EN60601, FCC, IEC60601-1, VI

Width

39.1mm

Depth

56.2mm

Minimum Temperature

-30°C

Energy Efficiency Level

VI

Load Regulation

±5%

Type

AC/DC Adapter

Series

GEM60I

Length

75.5mm

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 38.30

€ 38.30 Each (Exc. Vat)

€ 46.34

€ 46.34 Each (inc. VAT)

MEAN WELL 30W Plug-In AC/DC Adapter 5V dc Output, 6A Output

€ 38.30

€ 38.30 Each (Exc. Vat)

€ 46.34

€ 46.34 Each (inc. VAT)

MEAN WELL 30W Plug-In AC/DC Adapter 5V dc Output, 6A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4€ 38.30
5 - 9€ 37.20
10 - 24€ 36.00
25 - 49€ 34.90
50+€ 33.70

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Adapter Type

Plug-In Adapter

Plug Type

Australia, European, UK, US

Output Voltage

5V dc

Input Voltage

100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac

Output Current

6A

Maximum Temperature

+70°C

Output Connector

2.1 x 5.5 x 11 mm Centre Positive

Input Connector

Universal Plug

Number of Outputs

1

Power Rating

30W

Cable Length

1m

Medical Approved

Yes

MTBF

400kh

Standards Met

CB, CE, cURus, EAC, EN60601, FCC, IEC60601-1, VI

Width

39.1mm

Depth

56.2mm

Minimum Temperature

-30°C

Energy Efficiency Level

VI

Load Regulation

±5%

Type

AC/DC Adapter

Series

GEM60I

Length

75.5mm

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more