Mean Well Battery Charger For with R7B plug

RS Stock No.: 747-1709Brand: Mean WellManufacturers Part No.: GC120A48-R7B
brand-logo
View all in Battery Chargers

Technical Document

Specifications

Plug Type

R7B

Input Voltage

85 → 264V ac

Number of Charge Stages

2

Dimensions

167 x 67 x 35mm

Weight

620g

You may be interested in
Stock information temporarily unavailable.

Price on Asking

Mean Well Battery Charger For with R7B plug

Price on Asking

Mean Well Battery Charger For with R7B plug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Plug Type

R7B

Input Voltage

85 → 264V ac

Number of Charge Stages

2

Dimensions

167 x 67 x 35mm

Weight

620g

You may be interested in