MEAN WELL Switching Power Supply, EPS-35-7.5, 7.5V dc, 4.7A, 35W, 1 Output, 120 → 370 V dc, 85 → 264 V ac

RS noliktavas nr.: 764-7016Ražotājs: MEAN WELLRažotāja kods: EPS-35-7.5Distrelec Article No.: 30156839
brand-logo
Skatīt visu Switching Power Supplies

Tehniskie dokumenti

Specifikācija

Output Voltage

7.5V dc

Output Current

4.7A

Power Rating

35W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 85 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

76.2mm

Width

50.8mm

Depth

24mm

Efficiency

84%

Weight

85g

Minimum Temperature

-30°C

Maximum Temperature

+70°C

Produkta apraksts

Mean Well EPS-35 Series 35W AC-DC Open Frame Miniature Switch Mode Power Supply

EPS-35 series 35W AC-DC open frame single output miniature switch mode power supply with a 24mm low profile, compact design and a PCB structure for installation directly into system chassis. These EPS-35 series 35W AC-DC open frame power supplies have a universal 85 to 264Vac input, a high efficiency of up to 90% allowing free air convection cooling from -30 to +70 and a low no load power consumption of less than 0.3W. Typical applications for these EPS-35 series AC-DC open frame switch mode power supplies include factory automation, electrical or mechanical equipment and other applications where a low no load power consumption is required.

Approvals

cULus, CB, TUV

Standards

UL60950-1, TUV EN60950-1 approved

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Noliktavas stāvoklis patreiz nav pieejams

€ 14,50

€ 14,50 Katrs (bez PVN)

€ 17,54

€ 17,54 Katrs (Ieskaitot PVN)

MEAN WELL Switching Power Supply, EPS-35-7.5, 7.5V dc, 4.7A, 35W, 1 Output, 120 → 370 V dc, 85 → 264 V ac

€ 14,50

€ 14,50 Katrs (bez PVN)

€ 17,54

€ 17,54 Katrs (Ieskaitot PVN)

MEAN WELL Switching Power Supply, EPS-35-7.5, 7.5V dc, 4.7A, 35W, 1 Output, 120 → 370 V dc, 85 → 264 V ac
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Output Voltage

7.5V dc

Output Current

4.7A

Power Rating

35W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 85 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

76.2mm

Width

50.8mm

Depth

24mm

Efficiency

84%

Weight

85g

Minimum Temperature

-30°C

Maximum Temperature

+70°C

Produkta apraksts

Mean Well EPS-35 Series 35W AC-DC Open Frame Miniature Switch Mode Power Supply

EPS-35 series 35W AC-DC open frame single output miniature switch mode power supply with a 24mm low profile, compact design and a PCB structure for installation directly into system chassis. These EPS-35 series 35W AC-DC open frame power supplies have a universal 85 to 264Vac input, a high efficiency of up to 90% allowing free air convection cooling from -30 to +70 and a low no load power consumption of less than 0.3W. Typical applications for these EPS-35 series AC-DC open frame switch mode power supplies include factory automation, electrical or mechanical equipment and other applications where a low no load power consumption is required.

Approvals

cULus, CB, TUV

Standards

UL60950-1, TUV EN60950-1 approved

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more