Tehniskie dokumenti
Specifikācija
Brand
Mean WellOutput Voltage
15V dc
Output Current
1A
Power Rating
15W
Number of Outputs
1
Input Voltage
120 → 370 V dc, 85 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Open Frame
Length
63.5mm
Width
45.7mm
Depth
24mm
Efficiency
83%
Minimum Temperature
-30°C
Weight
57g
Maximum Temperature
+70°C
Produkta apraksts
Mean Well EPS-15 Series 15W AC-DC Open Frame Miniature Switch Mode Power Supply
The Mean Well EPS-15 Series delivers compact size, high efficiency and is cost efficient. This Switch Mode, Open Frame Power Supply is 37% smaller than previous comparable products, with working efficiency increased by 2∼8%. The EPS-15 Power Supply has a high efficiency up to 85% and they can be cooled by Free air convection. These Mean Well Power Supplies have a very low no load power consumption of ˂0.3W, conforming to the requirements of ErP norm and Energy Star for end systems. The EPS-15 is ideal for applications such as Factory Automation, Electrical ot Mechanical equipment and for all applications that requires a low no load power consumption.
Standards
TUV EN60950-1
€ 25,00
€ 25,00 Katrs (bez PVN)
€ 30,25
€ 30,25 Katrs (Ieskaitot PVN)
1
€ 25,00
€ 25,00 Katrs (bez PVN)
€ 30,25
€ 30,25 Katrs (Ieskaitot PVN)
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Daudzums | Vienības cena |
---|---|
1 - 4 | € 25,00 |
5 - 9 | € 23,80 |
10 - 24 | € 22,40 |
25 - 49 | € 21,40 |
50+ | € 20,80 |
Tehniskie dokumenti
Specifikācija
Brand
Mean WellOutput Voltage
15V dc
Output Current
1A
Power Rating
15W
Number of Outputs
1
Input Voltage
120 → 370 V dc, 85 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Open Frame
Length
63.5mm
Width
45.7mm
Depth
24mm
Efficiency
83%
Minimum Temperature
-30°C
Weight
57g
Maximum Temperature
+70°C
Produkta apraksts
Mean Well EPS-15 Series 15W AC-DC Open Frame Miniature Switch Mode Power Supply
The Mean Well EPS-15 Series delivers compact size, high efficiency and is cost efficient. This Switch Mode, Open Frame Power Supply is 37% smaller than previous comparable products, with working efficiency increased by 2∼8%. The EPS-15 Power Supply has a high efficiency up to 85% and they can be cooled by Free air convection. These Mean Well Power Supplies have a very low no load power consumption of ˂0.3W, conforming to the requirements of ErP norm and Energy Star for end systems. The EPS-15 is ideal for applications such as Factory Automation, Electrical ot Mechanical equipment and for all applications that requires a low no load power consumption.
Standards
TUV EN60950-1