Mean Well, 12V Output, 30W Output, 2.5A Output, Constant Voltage

RS noliktavas nr.: 666-3584Ražotājs: Mean WellRažotāja kods: ELN-30-12D
brand-logo
Skatīt visu LED vadības iekārtas

Tehniskie dokumenti

Specifikācija

Output Voltage

12V

Maximum Output Power

30W

Output Current

2.5A

Input Voltage

127 → 370 V dc, 90 → 264 V ac

Operation

Constant Voltage

Dimming Operation

1-10 V

AC or DC Input Voltage

AC, DC

IP Rating

IP64

Voltage Rating

127 → 370 V dc, 90 → 264 V ac

Number of Outputs

1

Izcelsmes valsts

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Noliktavas stāvoklis patreiz nav pieejams

P.O.A.

Mean Well, 12V Output, 30W Output, 2.5A Output, Constant Voltage

P.O.A.

Mean Well, 12V Output, 30W Output, 2.5A Output, Constant Voltage
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Output Voltage

12V

Maximum Output Power

30W

Output Current

2.5A

Input Voltage

127 → 370 V dc, 90 → 264 V ac

Operation

Constant Voltage

Dimming Operation

1-10 V

AC or DC Input Voltage

AC, DC

IP Rating

IP64

Voltage Rating

127 → 370 V dc, 90 → 264 V ac

Number of Outputs

1

Izcelsmes valsts

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more