Mean Well Quasi Sine Wave 100W DC-AC Car Power Inverter, 21 → 30V dc Input, 230V ac Output

RS noliktavas nr.: 721-2323Ražotājs: Mean WellRažotāja kods: A302-100-F4
brand-logo
Skatīt visu Power Inverters

Tehniskie dokumenti

Specifikācija

Input Voltage

21 → 30V dc

Output Voltage

230V ac

Output Power Continuous

100W

Output Power Intermittent

200W

Output Power Waveform

Quasi Sine Wave

Output Connection Type

Universal

Efficiency

90%

MTBF

12000h

Output Current

500mA

Length

170mm

Weight

550g

Minimum Temperature

0°C

Maximum Temperature

+30°C

Izcelsmes valsts

Taiwan, Province Of China

Jūs varētu interesēt

P.O.A.

Mean Well Quasi Sine Wave 100W DC-AC Car Power Inverter, 21 → 30V dc Input, 230V ac Output

P.O.A.

Mean Well Quasi Sine Wave 100W DC-AC Car Power Inverter, 21 → 30V dc Input, 230V ac Output

Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Jūs varētu interesēt

Tehniskie dokumenti

Specifikācija

Input Voltage

21 → 30V dc

Output Voltage

230V ac

Output Power Continuous

100W

Output Power Intermittent

200W

Output Power Waveform

Quasi Sine Wave

Output Connection Type

Universal

Efficiency

90%

MTBF

12000h

Output Current

500mA

Length

170mm

Weight

550g

Minimum Temperature

0°C

Maximum Temperature

+30°C

Izcelsmes valsts

Taiwan, Province Of China

Jūs varētu interesēt