Tehniskie dokumenti
Specifikācija
Brand
Maxim IntegratedComparator Type
Low Power, Micro Power Comparator
Mounting Type
Surface Mount
Package Type
SOT-23
Power Supply Type
Single
Output Type
Rail to Rail
Pin Count
6
Typical Single Supply Voltage
2.5 → 5.5 V
Dimensions
3 x 1.75 x 1.3mm
Length
3mm
Width
3mm
Height
1.3mm
Typical CMRR
100dB
Minimum Operating Temperature
-40 °C
Typical PSRR
100dB
Maximum Operating Temperature
+125 °C
€ 1 237,50
€ 0,495 Katrs (Rulli ir 2500) (bez PVN)
€ 1 497,38
€ 0,599 Katrs (Rulli ir 2500) (Ieskaitot PVN)
2500
€ 1 237,50
€ 0,495 Katrs (Rulli ir 2500) (bez PVN)
€ 1 497,38
€ 0,599 Katrs (Rulli ir 2500) (Ieskaitot PVN)
2500
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
Maxim IntegratedComparator Type
Low Power, Micro Power Comparator
Mounting Type
Surface Mount
Package Type
SOT-23
Power Supply Type
Single
Output Type
Rail to Rail
Pin Count
6
Typical Single Supply Voltage
2.5 → 5.5 V
Dimensions
3 x 1.75 x 1.3mm
Length
3mm
Width
3mm
Height
1.3mm
Typical CMRR
100dB
Minimum Operating Temperature
-40 °C
Typical PSRR
100dB
Maximum Operating Temperature
+125 °C