MAX4012EUK+T Maxim Integrated, High Speed, Op Amp, RRO, 200MHz, 3.3 → 10 V, 5-Pin SOT-23

RS noliktavas nr.: 192-3026Ražotājs: Maxim IntegratedRažotāja kods: MAX4012EUK+T
brand-logo
Skatīt visu Operāciju pastiprinātāji

Tehniskie dokumenti

Specifikācija

Amplifier Type

High Speed

Mounting Type

Surface Mount

Package Type

SOT-23

Power Supply Type

Dual, Single

Number of Channels per Chip

1

Pin Count

5

Typical Single Supply Voltage

3.3 → 10 V

Typical Gain Bandwidth Product

200MHz

Typical Dual Supply Voltage

±1.65 to ±5V

Typical Slew Rate

600V/µs

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Typical Voltage Gain

59 dB

Rail to Rail

Rail to Rail Output

Length

3mm

Height

1.3mm

Width

1.75mm

Dimensions

3 x 1.75 x 1.3mm

Typical Input Voltage Noise Density

10nV/√Hz

Izcelsmes valsts

Malaysia

Produkta apraksts

Video Operational Amplifiers, Maxim Integrated

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 12,40

€ 6,20 Katrs (Paka ir 2) (bez PVN)

€ 15,00

€ 7,502 Katrs (Paka ir 2) (Ieskaitot PVN)

MAX4012EUK+T Maxim Integrated, High Speed, Op Amp, RRO, 200MHz, 3.3 → 10 V, 5-Pin SOT-23
Izvēlēties iepakojuma veidu

€ 12,40

€ 6,20 Katrs (Paka ir 2) (bez PVN)

€ 15,00

€ 7,502 Katrs (Paka ir 2) (Ieskaitot PVN)

MAX4012EUK+T Maxim Integrated, High Speed, Op Amp, RRO, 200MHz, 3.3 → 10 V, 5-Pin SOT-23

Noliktavas stāvoklis patreiz nav pieejams

Izvēlēties iepakojuma veidu

Noliktavas stāvoklis patreiz nav pieejams

DaudzumsVienības cenaPer Iepakojums
2 - 8€ 6,20€ 12,40
10 - 48€ 5,60€ 11,20
50 - 98€ 5,30€ 10,60
100 - 248€ 4,75€ 9,50
250+€ 4,60€ 9,20

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Amplifier Type

High Speed

Mounting Type

Surface Mount

Package Type

SOT-23

Power Supply Type

Dual, Single

Number of Channels per Chip

1

Pin Count

5

Typical Single Supply Voltage

3.3 → 10 V

Typical Gain Bandwidth Product

200MHz

Typical Dual Supply Voltage

±1.65 to ±5V

Typical Slew Rate

600V/µs

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Typical Voltage Gain

59 dB

Rail to Rail

Rail to Rail Output

Length

3mm

Height

1.3mm

Width

1.75mm

Dimensions

3 x 1.75 x 1.3mm

Typical Input Voltage Noise Density

10nV/√Hz

Izcelsmes valsts

Malaysia

Produkta apraksts

Video Operational Amplifiers, Maxim Integrated

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more