Maxim Integrated MAX241CWI+ Line Transceiver, 28-Pin SOIC

RS noliktavas nr.: 192-3074Ražotājs: Maxim IntegratedRažotāja kods: MAX241CWI+
brand-logo
Skatīt visu Line Interface ICs

Tehniskie dokumenti

Specifikācija

IC Type

Line Transceiver IC

Input Type

Single Ended

Number of Transmitters

4 (RS-232)

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

28

Dimensions

18.1 x 7.6 x 2.35mm

Izcelsmes valsts

United States

Produkta apraksts

RS-232 Multi-Channel Transmitters/Receivers, Maxim Integrated

RS-232 Line Drivers and Receivers

Noliktavas stāvoklis patreiz nav pieejams

€ 187,50

€ 7,50 Katrs (Tubina ir 25) (bez PVN)

€ 226,88

€ 9,075 Katrs (Tubina ir 25) (Ieskaitot PVN)

Maxim Integrated MAX241CWI+ Line Transceiver, 28-Pin SOIC

€ 187,50

€ 7,50 Katrs (Tubina ir 25) (bez PVN)

€ 226,88

€ 9,075 Katrs (Tubina ir 25) (Ieskaitot PVN)

Maxim Integrated MAX241CWI+ Line Transceiver, 28-Pin SOIC
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

IC Type

Line Transceiver IC

Input Type

Single Ended

Number of Transmitters

4 (RS-232)

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

28

Dimensions

18.1 x 7.6 x 2.35mm

Izcelsmes valsts

United States

Produkta apraksts

RS-232 Multi-Channel Transmitters/Receivers, Maxim Integrated

RS-232 Line Drivers and Receivers