Tehniskie dokumenti
Specifikācija
Brand
Maxim IntegratedBattery Type
Lithium-Ion
Mounting Type
Surface Mount
IC Type
Battery Fuel Gauge IC
Package Type
TDFN
Pin Count
14
Typical Operating Supply Voltage
4.2 to 20 V
Dimensions
3.1 x 3.1 x 0.75mm
Length
3.1mm
Width
3.1mm
Height
0.75mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
€ 1 323,00
€ 2,70 Each (In a Tray of 490) (bez PVN)
€ 1 600,83
€ 3,267 Each (In a Tray of 490) (Ieskaitot PVN)
490
€ 1 323,00
€ 2,70 Each (In a Tray of 490) (bez PVN)
€ 1 600,83
€ 3,267 Each (In a Tray of 490) (Ieskaitot PVN)
490
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
Maxim IntegratedBattery Type
Lithium-Ion
Mounting Type
Surface Mount
IC Type
Battery Fuel Gauge IC
Package Type
TDFN
Pin Count
14
Typical Operating Supply Voltage
4.2 to 20 V
Dimensions
3.1 x 3.1 x 0.75mm
Length
3.1mm
Width
3.1mm
Height
0.75mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C