Tehniskie dokumenti
Specifikācija
Brand
Maxim IntegratedMemory Size
256kbit
Organisation
32K x 8 bit
Interface Type
Parallel
Data Bus Width
8bit
Maximum Random Access Time
100ns
Mounting Type
Through Hole
Package Type
EDIP
Pin Count
28
Dimensions
39.12 x 18.8 x 9.4mm
Length
39.12mm
Width
18.8mm
Height
9.4mm
Maximum Operating Supply Voltage
5.25 V
Maximum Operating Temperature
+70 °C
Minimum Operating Temperature
0 °C
Minimum Operating Supply Voltage
4.75 V
Produkta apraksts
Non-Volatile RAM, Maxim Integrated
Non-Volatile RAM (NVRAM)
NVRAMs are modules containing a CMOS static RAM and a non-rechargeable Lithium battery to maintain the data when the power supply is removed. Some devices in the range also incorporate a real-time clock (RTC).
€ 32,30
€ 32,30 Katrs (bez PVN)
€ 39,08
€ 39,08 Katrs (Ieskaitot PVN)
Standarts
1
€ 32,30
€ 32,30 Katrs (bez PVN)
€ 39,08
€ 39,08 Katrs (Ieskaitot PVN)
Standarts
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Daudzums | Vienības cena |
---|---|
1 - 9 | € 32,30 |
10+ | € 30,10 |
Tehniskie dokumenti
Specifikācija
Brand
Maxim IntegratedMemory Size
256kbit
Organisation
32K x 8 bit
Interface Type
Parallel
Data Bus Width
8bit
Maximum Random Access Time
100ns
Mounting Type
Through Hole
Package Type
EDIP
Pin Count
28
Dimensions
39.12 x 18.8 x 9.4mm
Length
39.12mm
Width
18.8mm
Height
9.4mm
Maximum Operating Supply Voltage
5.25 V
Maximum Operating Temperature
+70 °C
Minimum Operating Temperature
0 °C
Minimum Operating Supply Voltage
4.75 V
Produkta apraksts
Non-Volatile RAM, Maxim Integrated
Non-Volatile RAM (NVRAM)
NVRAMs are modules containing a CMOS static RAM and a non-rechargeable Lithium battery to maintain the data when the power supply is removed. Some devices in the range also incorporate a real-time clock (RTC).