Tehniskie dokumenti
Specifikācija
Brand
MascotMaximum Temperature
+70°C
Input Connector
IEC320
Number of Outputs
1
Cable Length
1219.2mm
Efficiency
85%
MTBF
100000h
Minimum Temperature
0°C
Load Regulation
±5%
Line Regulation Range
±3%
Produkta apraksts
3-Pin, 80 to 130W
Approvals
TUV, UL listed
Noliktavas stāvoklis patreiz nav pieejams
P.O.A.
Mascot AC/DC Adapter
1
P.O.A.
Mascot AC/DC Adapter
Noliktavas stāvoklis patreiz nav pieejams
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
MascotMaximum Temperature
+70°C
Input Connector
IEC320
Number of Outputs
1
Cable Length
1219.2mm
Efficiency
85%
MTBF
100000h
Minimum Temperature
0°C
Load Regulation
±5%
Line Regulation Range
±3%
Produkta apraksts
3-Pin, 80 to 130W
Approvals
TUV, UL listed