Marquardt Plunger Micro Switch, Tab Terminal, 16 A @ 250 V ac, SP-CO, IP00, IP40

Technical Document
Specifications
Brand
MarquardtActuator Type
Plunger
Terminal Type
Tab
Contact Current Rating
16 A @ 250 V ac
Contact Configuration
SP-CO
IP Rating
IP00, IP40
Operating Force
4 N
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+125°C
Switch Housing
V0 Housing
Contact Material
Silver
Case Material
Glass Fibre Reinforced PA
Mechanical Life
2000000Cycles
Release Force
1.4N
Operating Temperature Range
-40 → +125°C
Country of Origin
Tunisia
Product details
Marquardt Miniature Snap Action Switches - 1080 Series
Marquardt 1080 Series snap action single pole switches. The 1080 Series snap action switches are a miniature body switch with high switching capabilities of up to 16A. The Marquardt 1080 Series is designed to DIN41635A and has a contact resistance of <100mΩ with an insulation resistance of >100MΩ.
Contact distance <3mm
Bounce time <10ms
UL 94 V-0 flammability
Approvals
UL; CSA; ENEC
€ 3.85
€ 3.85 Each (Exc. Vat)
€ 4.66
€ 4.66 Each (inc. VAT)
1
€ 3.85
€ 3.85 Each (Exc. Vat)
€ 4.66
€ 4.66 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 9 | € 3.85 |
10 - 24 | € 3.65 |
25 - 49 | € 3.40 |
50+ | € 3.25 |
Technical Document
Specifications
Brand
MarquardtActuator Type
Plunger
Terminal Type
Tab
Contact Current Rating
16 A @ 250 V ac
Contact Configuration
SP-CO
IP Rating
IP00, IP40
Operating Force
4 N
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+125°C
Switch Housing
V0 Housing
Contact Material
Silver
Case Material
Glass Fibre Reinforced PA
Mechanical Life
2000000Cycles
Release Force
1.4N
Operating Temperature Range
-40 → +125°C
Country of Origin
Tunisia
Product details
Marquardt Miniature Snap Action Switches - 1080 Series
Marquardt 1080 Series snap action single pole switches. The 1080 Series snap action switches are a miniature body switch with high switching capabilities of up to 16A. The Marquardt 1080 Series is designed to DIN41635A and has a contact resistance of <100mΩ with an insulation resistance of >100MΩ.
Contact distance <3mm
Bounce time <10ms
UL 94 V-0 flammability
Approvals
UL; CSA; ENEC