Marquardt DPST, Latching Rocker Switch Panel Mount

RS noliktavas nr.: 823-5046Ražotājs: MarquardtRažotāja kods: 01555.3108-00
brand-logo
Skatīt visu Taustiņslēdži

Tehniskie dokumenti

Specifikācija

Contact Configuration

DPST

Switch Operation

Latching

Panel Cut Out Width

23.4mm

Panel Cut Out Height

29.8mm

Contact Current Rating

16 A @ 250 V ac

Actuator Colour

Black

Mounting Type

Panel Mount

IP Rating

IP40

Terminal Type

Quick Connect

Legend Text

On (symbol); Off (symbol)

Panel Cut Out Size

29.8 x x23.4mm

Case Material

Polyamide

Contact Material

Silver

Legend Text Colour

White

Minimum Operating Temperature

-20 (Actuating Side) °C, -20 (Terminal Side) °C

Operating Temperature Range

-20 → +100 (Terminal Side) °C, -20 → +55 (Actuating Side) °C

Mechanical Life

50000Operations

Contact Resistance

<100mΩ

Maximum Operating Temperature

+100 (Terminal Side) °C, +55 (Actuating Side) °C

Izcelsmes valsts

Tunisia

Produkta apraksts

Marquardt 1550 Series Rocker Switches

Marquardt 1550 series single and double pole rocker switches. The 1550 rocker switches are suitable for use in Class II appliances and are available with non-illuminated or window illuminated (red, amber or green) 230 V ac neon actuators. The 1550 rocker switches have silver contacts with SPST or DPST (on-off) switching formats, a contact resistance <100 mΩ and an insulation resistance of >100 mΩ. Electrical connection is made via the 6.3 mm Faston/Quick Connect style terminals.

Approvals

UL; CSA; ENEC

Marquardt Rocker Switches

Jūs varētu interesēt
Noliktavas stāvoklis patreiz nav pieejams

P.O.A.

Marquardt DPST, Latching Rocker Switch Panel Mount

P.O.A.

Marquardt DPST, Latching Rocker Switch Panel Mount
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Jūs varētu interesēt

Tehniskie dokumenti

Specifikācija

Contact Configuration

DPST

Switch Operation

Latching

Panel Cut Out Width

23.4mm

Panel Cut Out Height

29.8mm

Contact Current Rating

16 A @ 250 V ac

Actuator Colour

Black

Mounting Type

Panel Mount

IP Rating

IP40

Terminal Type

Quick Connect

Legend Text

On (symbol); Off (symbol)

Panel Cut Out Size

29.8 x x23.4mm

Case Material

Polyamide

Contact Material

Silver

Legend Text Colour

White

Minimum Operating Temperature

-20 (Actuating Side) °C, -20 (Terminal Side) °C

Operating Temperature Range

-20 → +100 (Terminal Side) °C, -20 → +55 (Actuating Side) °C

Mechanical Life

50000Operations

Contact Resistance

<100mΩ

Maximum Operating Temperature

+100 (Terminal Side) °C, +55 (Actuating Side) °C

Izcelsmes valsts

Tunisia

Produkta apraksts

Marquardt 1550 Series Rocker Switches

Marquardt 1550 series single and double pole rocker switches. The 1550 rocker switches are suitable for use in Class II appliances and are available with non-illuminated or window illuminated (red, amber or green) 230 V ac neon actuators. The 1550 rocker switches have silver contacts with SPST or DPST (on-off) switching formats, a contact resistance <100 mΩ and an insulation resistance of >100 mΩ. Electrical connection is made via the 6.3 mm Faston/Quick Connect style terminals.

Approvals

UL; CSA; ENEC

Marquardt Rocker Switches

Jūs varētu interesēt