Tehniskie dokumenti
Specifikācija
Brand
MarlVoltage Rating
8 → 48V
Light Output Colour
Blue
Mounting Hole Size
9.6 x 8.7mm
Lamp Type
LED
Termination Type
Solder Tab
Bezel Style
Prominent
Bezel Colour
Black
Current Rating
10mA
Intensity
230mcd
Length
32mm
Izcelsmes valsts
United Kingdom
Produkta apraksts
Marl 9.6mm UL IP67 Aluminium LED Panel Indicators - 690 Series
Marl 690 series indicators are UL certified IP67 rated panel mount devices suitable for a variety of applications.
€ 41,90
€ 41,90 Katrs (bez PVN)
€ 50,70
€ 50,70 Katrs (Ieskaitot PVN)
1
€ 41,90
€ 41,90 Katrs (bez PVN)
€ 50,70
€ 50,70 Katrs (Ieskaitot PVN)
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Daudzums | Vienības cena |
---|---|
1 - 11 | € 41,90 |
12 - 24 | € 39,30 |
25 - 49 | € 38,10 |
50 - 99 | € 37,00 |
100+ | € 35,90 |
Tehniskie dokumenti
Specifikācija
Brand
MarlVoltage Rating
8 → 48V
Light Output Colour
Blue
Mounting Hole Size
9.6 x 8.7mm
Lamp Type
LED
Termination Type
Solder Tab
Bezel Style
Prominent
Bezel Colour
Black
Current Rating
10mA
Intensity
230mcd
Length
32mm
Izcelsmes valsts
United Kingdom
Produkta apraksts
Marl 9.6mm UL IP67 Aluminium LED Panel Indicators - 690 Series
Marl 690 series indicators are UL certified IP67 rated panel mount devices suitable for a variety of applications.