Tehniskie dokumenti
Specifikācija
Brand
MapaGlove Size
8
Primary Glove Application
Public Park Maintenance, Waste Collection, Waste Management
Glove Material
Latex
Main Colour of Glove
Green
Number of Gloves
5Pairs
EN388 Abrasion
3
EN388 Cut - Coup Test
1
EN388 Tear
3
EN388 Puncture
1
EN388 Cut - TDM-100 Test
X
EN388 Impact Protection
No
EN388 2016
3131X
EN374 Chemical
No
Range
HARPON 330
EN407 Thermal
Yes
EN511 Cold
No
Complies with EN 61340-5-1
No
Izcelsmes valsts
Malaysia
€ 24,50
€ 4,90 Katrs (bez PVN)
€ 29,64
€ 5,929 Katrs (Ieskaitot PVN)
5
€ 24,50
€ 4,90 Katrs (bez PVN)
€ 29,64
€ 5,929 Katrs (Ieskaitot PVN)
5
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
MapaGlove Size
8
Primary Glove Application
Public Park Maintenance, Waste Collection, Waste Management
Glove Material
Latex
Main Colour of Glove
Green
Number of Gloves
5Pairs
EN388 Abrasion
3
EN388 Cut - Coup Test
1
EN388 Tear
3
EN388 Puncture
1
EN388 Cut - TDM-100 Test
X
EN388 Impact Protection
No
EN388 2016
3131X
EN374 Chemical
No
Range
HARPON 330
EN407 Thermal
Yes
EN511 Cold
No
Complies with EN 61340-5-1
No
Izcelsmes valsts
Malaysia