Makita CXT Keyless Cordless Drill Driver Body Only

RS noliktavas nr.: 124-0006Ražotājs: MakitaRažotāja kods: DF332DZ
brand-logo
Skatīt visu Urbjmašīnas

Tehniskie dokumenti

Specifikācija

Brand

Makita

Drill Type

Drill Driver

Corded/Cordless

Cordless

Battery Type

Body Only

Brushed/Brushless Motor

Brushless

Series

CXT

Chuck Size

10mm

Chuck Type

Keyless

Orientation

Straight

Number of Batteries

0

Max Speed

1500rpm

Number of Gears

2

Drilling Capacity Wood

28 mm

Model Number

DF332DZ

Drilling Capacity Metal

10 mm

Izcelsmes valsts

Japan

Produkta apraksts

Makita DF332DZ 10.8V CXT Drill Driver (Body Only)

Makita DF332DZ brushless cordless drill driver with variable speed control is part of the 10.8V CXT product range. Powered by 10.8V or 12V Li-ion CXT slide type battery (not included – see typical stock number 124-0004) to deliver up to 1,500 rpm and 35 Nm torque, which is delivered via a 2-speed gearbox. Equipped with battery protection circuit designed to protect the battery from damages due to over discharge, high temperature or overload current.

Supplied with

Makita DF332DZ is supplied as body only

Makita Drill Drivers

Noliktavas stāvoklis patreiz nav pieejams

€ 217,00

€ 217,00 Katrs (bez PVN)

€ 262,57

€ 262,57 Katrs (Ieskaitot PVN)

Makita CXT Keyless Cordless Drill Driver Body Only

€ 217,00

€ 217,00 Katrs (bez PVN)

€ 262,57

€ 262,57 Katrs (Ieskaitot PVN)

Makita CXT Keyless Cordless Drill Driver Body Only
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

Brand

Makita

Drill Type

Drill Driver

Corded/Cordless

Cordless

Battery Type

Body Only

Brushed/Brushless Motor

Brushless

Series

CXT

Chuck Size

10mm

Chuck Type

Keyless

Orientation

Straight

Number of Batteries

0

Max Speed

1500rpm

Number of Gears

2

Drilling Capacity Wood

28 mm

Model Number

DF332DZ

Drilling Capacity Metal

10 mm

Izcelsmes valsts

Japan

Produkta apraksts

Makita DF332DZ 10.8V CXT Drill Driver (Body Only)

Makita DF332DZ brushless cordless drill driver with variable speed control is part of the 10.8V CXT product range. Powered by 10.8V or 12V Li-ion CXT slide type battery (not included – see typical stock number 124-0004) to deliver up to 1,500 rpm and 35 Nm torque, which is delivered via a 2-speed gearbox. Equipped with battery protection circuit designed to protect the battery from damages due to over discharge, high temperature or overload current.

Supplied with

Makita DF332DZ is supplied as body only

Makita Drill Drivers