Technical Document
Specifications
Brand
LumelProperties Measured
4 → 20 mA
Display Type
LED
Cutout Height
92mm
Cutout Width
45mm
Depth
64mm
Number Of Digits
4
Digit Height
20 mm
Minimum Temperature
-10°C
Maximum Temperature
+55°C
Measurement Range
-0.5 → 11 V, -1 → 22 mA, -11 → 11 V, -11 → 66 mV, 3.6 → 26 mA, -66 → 66 mV
Meter Type
Digital
Minimum Measurement
-66 mV, -11 V, -11 mV, -1 mA, -0.5 V, 3.6 mA
Approvals
CE Certified
Series
N24
Country of Origin
Poland
€ 193.07
€ 193.07 Each (Exc. Vat)
€ 233.61
€ 233.61 Each (inc. VAT)
1
€ 193.07
€ 193.07 Each (Exc. Vat)
€ 233.61
€ 233.61 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LumelProperties Measured
4 → 20 mA
Display Type
LED
Cutout Height
92mm
Cutout Width
45mm
Depth
64mm
Number Of Digits
4
Digit Height
20 mm
Minimum Temperature
-10°C
Maximum Temperature
+55°C
Measurement Range
-0.5 → 11 V, -1 → 22 mA, -11 → 11 V, -11 → 66 mV, 3.6 → 26 mA, -66 → 66 mV
Meter Type
Digital
Minimum Measurement
-66 mV, -11 V, -11 mV, -1 mA, -0.5 V, 3.6 mA
Approvals
CE Certified
Series
N24
Country of Origin
Poland