Lumberg Automation Straight Female 4 way M8 to Unterminated Sensor Actuator Cable, 5m

RS noliktavas nr.: 197-2841Ražotājs: Lumberg AutomationRažotāja kods: 934636826 RKMV 4-96/5 M
brand-logo
Skatīt visu Sensor & Actuator Cables

Tehniskie dokumenti

Specifikācija

Series

RKMV

Cross Sectional Area

0.25 mm²

Number of Cores

4

Sheath Colour

Black

Sheath Material

Polyvinyl Chloride PVC

Length

5m

Connector 1 Number of Contacts

4

Connector 1

M8

Connector 1 Gender

Female

Connector 1 Orientation

Straight

Connector 2

Unterminated

Coding

A

Shielded/Unshielded

Unshielded

Voltage Rating

30 V

IP Rating

IP65, IP67

Insulation material

PVC

Maximum Operating Temperature

+90°C

Conductor Material

Copper

Standards Met

RoHS, UL

Outer Diameter

5mm

Operating Temperature Range

-40 → +90 °C

Minimum Operating Temperature

-40°C

Izcelsmes valsts

Czech Republic

Noliktavas stāvoklis patreiz nav pieejams

€ 17,70

€ 17,70 Katrs (bez PVN)

€ 21,42

€ 21,42 Katrs (Ieskaitot PVN)

Lumberg Automation Straight Female 4 way M8 to Unterminated Sensor Actuator Cable, 5m

€ 17,70

€ 17,70 Katrs (bez PVN)

€ 21,42

€ 21,42 Katrs (Ieskaitot PVN)

Lumberg Automation Straight Female 4 way M8 to Unterminated Sensor Actuator Cable, 5m
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

Series

RKMV

Cross Sectional Area

0.25 mm²

Number of Cores

4

Sheath Colour

Black

Sheath Material

Polyvinyl Chloride PVC

Length

5m

Connector 1 Number of Contacts

4

Connector 1

M8

Connector 1 Gender

Female

Connector 1 Orientation

Straight

Connector 2

Unterminated

Coding

A

Shielded/Unshielded

Unshielded

Voltage Rating

30 V

IP Rating

IP65, IP67

Insulation material

PVC

Maximum Operating Temperature

+90°C

Conductor Material

Copper

Standards Met

RoHS, UL

Outer Diameter

5mm

Operating Temperature Range

-40 → +90 °C

Minimum Operating Temperature

-40°C

Izcelsmes valsts

Czech Republic