Lumberg Automation Straight 5 way M12 to Unterminated Sensor Actuator Cable, 15m

RS noliktavas nr.: 197-2791Ražotājs: Lumberg AutomationRažotāja kods: 86360 RKT 5-72/15 M
brand-logo
Skatīt visu Sensor & Actuator Cables

Tehniskie dokumenti

Specifikācija

Series

RKT

Number of Cores

5

Sheath Material

PUR

Length

15m

Sheath Colour

Black

Connector 1

M12

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

5

Connector 2

Unterminated

Coding

A

Current Rating

4 A

Voltage Rating

60 V

IP Rating

IP65, IP67, IP68, IP69K

Operating Temperature Range

-40 → +90 °C

Minimum Operating Temperature

-40°C

Oil Resistant

Yes

Maximum Operating Temperature

+90°C

Conductor Material

Copper

Insulation material

PVC

Izcelsmes valsts

Czech Republic

Noliktavas stāvoklis patreiz nav pieejams

€ 58,50

€ 58,50 Katrs (bez PVN)

€ 70,78

€ 70,78 Katrs (Ieskaitot PVN)

Lumberg Automation Straight 5 way M12 to Unterminated Sensor Actuator Cable, 15m

€ 58,50

€ 58,50 Katrs (bez PVN)

€ 70,78

€ 70,78 Katrs (Ieskaitot PVN)

Lumberg Automation Straight 5 way M12 to Unterminated Sensor Actuator Cable, 15m
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

Series

RKT

Number of Cores

5

Sheath Material

PUR

Length

15m

Sheath Colour

Black

Connector 1

M12

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

5

Connector 2

Unterminated

Coding

A

Current Rating

4 A

Voltage Rating

60 V

IP Rating

IP65, IP67, IP68, IP69K

Operating Temperature Range

-40 → +90 °C

Minimum Operating Temperature

-40°C

Oil Resistant

Yes

Maximum Operating Temperature

+90°C

Conductor Material

Copper

Insulation material

PVC

Izcelsmes valsts

Czech Republic