Lumberg Automation Straight Female 3 way M8 to Unterminated Sensor Actuator Cable, 3m

RS noliktavas nr.: 197-2836Ražotājs: Lumberg AutomationRažotāja kods: 43973 RKMV 3-224/3 M
brand-logo
Skatīt visu Sensor & Actuator Cables

Tehniskie dokumenti

Specifikācija

Series

RKMV

Cross Sectional Area

0.34 mm²

Number of Cores

3

Sheath Material

Polyurethane PUR

Length

3m

Sheath Colour

Black

Connector 1

M8

Connector 1 Gender

Female

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

3

Connector 2

Unterminated

Coding

A

Shielded/Unshielded

Unshielded

Current Rating

4 A

Voltage Rating

60 V

IP Rating

IP65, IP67, IP69K

Outer Diameter

4.3mm

Operating Temperature Range

-40 → +90 °C

Minimum Operating Temperature

-40°C

Standards Met

RoHS, UL

Maximum Operating Temperature

+90°C

Conductor Material

Copper

Insulation material

PP

Izcelsmes valsts

Czech Republic

Noliktavas stāvoklis patreiz nav pieejams

€ 14,10

€ 14,10 Katrs (bez PVN)

€ 17,06

€ 17,06 Katrs (Ieskaitot PVN)

Lumberg Automation Straight Female 3 way M8 to Unterminated Sensor Actuator Cable, 3m

€ 14,10

€ 14,10 Katrs (bez PVN)

€ 17,06

€ 17,06 Katrs (Ieskaitot PVN)

Lumberg Automation Straight Female 3 way M8 to Unterminated Sensor Actuator Cable, 3m
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

Series

RKMV

Cross Sectional Area

0.34 mm²

Number of Cores

3

Sheath Material

Polyurethane PUR

Length

3m

Sheath Colour

Black

Connector 1

M8

Connector 1 Gender

Female

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

3

Connector 2

Unterminated

Coding

A

Shielded/Unshielded

Unshielded

Current Rating

4 A

Voltage Rating

60 V

IP Rating

IP65, IP67, IP69K

Outer Diameter

4.3mm

Operating Temperature Range

-40 → +90 °C

Minimum Operating Temperature

-40°C

Standards Met

RoHS, UL

Maximum Operating Temperature

+90°C

Conductor Material

Copper

Insulation material

PP

Izcelsmes valsts

Czech Republic