Lovato RF38 Thermal Overload Relay, 6.3 → 10 A F.L.C, 10 A Contact Rating, 3P

RS noliktavas nr.: 685-1309Ražotājs: LovatoRažotāja kods: RF381000
brand-logo
Skatīt visu Contactor Overload Relays

Tehniskie dokumenti

Specifikācija

Brand

Lovato

FLC Motor Rating

6.3 → 10 A

Contact Current Rating

10 A

Pole Configuration

3P

Series

RF38

Mounting Style

Direct Mount

Terminal Type

Screw

Reset Method

Automatic, Manual

Number Of Auxiliary Contacts

2

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-25°C

Operating Temperature Range

-25 → +60 °C

Supply Voltage

690 V

Izcelsmes valsts

Italy

Produkta apraksts

3-Pole Thermal Overload Relays RF38

Lovato Orange Contactors, Control Relays and Accessories

Jūs varētu interesēt
Noliktavas stāvoklis patreiz nav pieejams

€ 76,50

€ 76,50 Katrs (bez PVN)

€ 92,56

€ 92,56 Katrs (Ieskaitot PVN)

Lovato RF38 Thermal Overload Relay, 6.3 → 10 A F.L.C, 10 A Contact Rating, 3P

€ 76,50

€ 76,50 Katrs (bez PVN)

€ 92,56

€ 92,56 Katrs (Ieskaitot PVN)

Lovato RF38 Thermal Overload Relay, 6.3 → 10 A F.L.C, 10 A Contact Rating, 3P
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Jūs varētu interesēt

Tehniskie dokumenti

Specifikācija

Brand

Lovato

FLC Motor Rating

6.3 → 10 A

Contact Current Rating

10 A

Pole Configuration

3P

Series

RF38

Mounting Style

Direct Mount

Terminal Type

Screw

Reset Method

Automatic, Manual

Number Of Auxiliary Contacts

2

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-25°C

Operating Temperature Range

-25 → +60 °C

Supply Voltage

690 V

Izcelsmes valsts

Italy

Produkta apraksts

3-Pole Thermal Overload Relays RF38

Lovato Orange Contactors, Control Relays and Accessories

Jūs varētu interesēt